Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATT
Manufacturer Part NoB220
Newark Part No.80AK4281
Product RangeBenchmark Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $374.920 |
| 10+ | $348.140 |
| 25+ | $335.780 |
| 50+ | $323.420 |
| 100+ | $309.000 |
Price for:Each
Minimum: 1
Multiple: 1
$374.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part NoB220
Newark Part No.80AK4281
Product RangeBenchmark Series
Technical Datasheet
Carrying Case MaterialVinyl Coated Polyester Fabric
External Height15.5"
External Width15"
External Depth6"
Product RangeBenchmark Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
B220 is a Benchmark shoulder bag. It is inspired by professionals, and designed for professionals, Platt Benchmark Bags take user work to the next level with smart features and quality craftsmanship all to keep user tools safe and ready wherever the user getting the job done.
- Industrial strength rugged construction, mildew and UV resistant 18oz. vinyl-coated polyester fabric
- Metal hardware for style and strength, shell-bottom TPE plastic for a better grip, stability
- Reinforced shoulder strap with supportive grip for comfort
- Built for flexibility and accessibility to user tools
- Zips open from the top to easily access user tools, five year warranty supports your investment
- “Hook and Loop” area for user to place user personal patches
- Removable, standing “A-Frame” tool pallets that keep essentials at hand
- Tapered sleeve pockets to fit any tool, yellow interior design for contrast and easier findability
- “Made by Platt” 100 year history producing high quality carrying cases
- Dimensions is 15" x 15.5" x 6"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Vinyl Coated Polyester Fabric
External Width
15"
Product Range
Benchmark Series
External Height
15.5"
External Depth
6"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate