Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part NoB121Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80AK4280
Product RangeBenchmark Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $77.130 |
| 25+ | $73.610 |
| 50+ | $71.650 |
| 100+ | $69.300 |
| 250+ | $66.950 |
Price for:Each
Minimum: 1
Multiple: 1
$77.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part NoB121Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80AK4280
Product RangeBenchmark Series
Technical Datasheet
Carrying Case MaterialVinyl Coated Polyester Fabric
External Height13"
External Width16"
External Depth10"
Product RangeBenchmark Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
B121 is a Benchmark small pallet. It is inspired by professionals, and designed for professionals, Platt Benchmark Bags take user work to the next level with smart features and quality craftsmanship all to keep user tools safe and ready wherever the user getting the job done.
- Industrial strength rugged construction, mildew and UV resistant 18oz. vinyl-coated polyester fabric
- Built for flexibility and accessibility to user tools
- Removable, standing “A-Frame” tool pallets keep essentials at hand
- Tapered sleeve pockets designed to fit any tool
- Superior quality bags built to last
- Five years warranty support user investment
- Smart, durable and yes professional
- Dimensions is 14" x 9" x 2"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Vinyl Coated Polyester Fabric
External Width
16"
Product Range
Benchmark Series
External Height
13"
External Depth
10"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
