Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part NoB PALLETCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.07H3756
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $51.320 |
| 25+ | $48.980 |
| 50+ | $47.680 |
| 100+ | $46.110 |
| 250+ | $44.550 |
Price for:Each
Minimum: 1
Multiple: 1
$51.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
B PALLET is all purpose molded pallet with 27 pockets WITHOUT turn button. Our molded pallets have just the right amount of give, yet toughness to be a pleasure to work with.
- Exterior dimensions (L x W x D) is 17 1/4" x 12 1/4"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
-
External Width
12.25"
Product Range
-
External Height
17.25"
External Depth
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
