Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATT
Manufacturer Part No926T-CB
Newark Part No.97B3464
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $367.830 |
| 10+ | $341.550 |
| 25+ | $329.430 |
| 50+ | $317.300 |
| 100+ | $303.150 |
Price for:Each
Minimum: 1
Multiple: 1
$367.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No926T-CB
Newark Part No.97B3464
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
External Height19"
External Width14"
External Depth7"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
926T-CB is a deluxe polyethylene tool case with chrome hardware. Molded HMW polyethylene with durable ribbed shell. Features a heavy duty aluminum frame with black trim and gasket, cast key locks, deluxe golf grip handle, and full-length piano hinge. Comes standard with molded adjustable bottom divider, convenient literature pocket and two molded pallets.
- Interior dimensions (L x W x D) is 18" x 13" x 6"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Width
14"
Product Range
-
External Height
19"
External Depth
7"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate