Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No669ZTBLU
Newark Part No.97H1556
Product Range669ZT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $239.700 |
| 10+ | $222.580 |
| 25+ | $214.680 |
| 50+ | $206.770 |
| 100+ | $197.550 |
Price for:Each
Minimum: 1
Multiple: 1
$239.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No669ZTBLU
Newark Part No.97H1556
Product Range669ZT Series
Technical Datasheet
Carrying Case MaterialNylon (Polyamide)
External Height15.625"
External Width11.25"
External Depth2.5"
Product Range669ZT Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
669ZTBLU is a blue larger 669ZT series technician carrying case contains 47 sewn tool pockets and a meter pouch inside, as well as 2 meter pouches and document pocket on the outside. Constructed of heavy-duty nylon with industrial strength zipper for durability, this carrying case comes complete with adjustable and removable shoulder strap.
- Exterior dimensions (L x W x D) is 15 5/8" x 11 1/4" x 2 1/2"
- Interior dimensions (L x W x D) is 15" x 11" x 2"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Nylon (Polyamide)
External Width
11.25"
Product Range
669ZT Series
External Height
15.625"
External Depth
2.5"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
