Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No652ZTH-4 PALLETSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80AK4485
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $608.020 |
| 5+ | $588.090 |
| 10+ | $568.150 |
| 25+ | $524.960 |
| 50+ | $495.060 |
Price for:Each
Minimum: 1
Multiple: 1
$608.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No652ZTH-4 PALLETSCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80AK4485
Technical Datasheet
Carrying Case MaterialNylon (Polyamide)
External Height18.25"
External Width13.25"
External Depth7"
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
652ZTH-4 PALLETS is a nylon zipper tool case. It is designed to hold any of the standard-size tool pallets we offer in our tool pallets section. The 652ZTH-4 Pallets double zipper holds four pallets. Now user can have a zipper tool case in the configuration the user wants by selecting the user's choice of pallets. It has a shoulder strap included. Outside has one full-length document pocket to provide additional storage capacity. The 652ZTH-4 Pallets come with a wheel and telescoping handle for easy transportation of user tools. Pallet types must be specified or the case is shipped empty.
- Interior dimension is (L x W x D): 17 1/2" x 12 1/2 " x 6"
- Exterior dimension is (L x W x D): 18 1/4" x 13 1/4" x 7"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Nylon (Polyamide)
External Width
13.25"
Product Range
-
External Height
18.25"
External Depth
7"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
