Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.280 |
Price for:Each
Minimum: 1
Multiple: 1
$91.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No604
Newark Part No.97H1522
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial16"
External Height - Metric406mm
External Width - Imperial11.5"
External Width - Metric292.1mm
External Depth - Imperial3.25"
External Depth - Metric82.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
16"
External Width - Imperial
11.5"
External Depth - Imperial
3.25"
SVHC
No SVHC (25-Jun-2025)
Case Color
Black
External Height - Metric
406mm
External Width - Metric
292.1mm
External Depth - Metric
82.6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate