Print Page
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $238.770 |
Price for:Each
Minimum: 1
Multiple: 1
$238.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No600T-CB
Newark Part No.97B8318
Product RangePlatt 600
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
External Height361.95mm
External Width469.9mm
External Depth177.8mm
Product RangePlatt 600
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 600T-CB is a black Standard Tool Case moulded from HMW polyethylene with durable ribbed shell. It features medium-duty valance, cast key locks and moulded handle. Interior has moulded fixed divider, convenient literature pocket and two moulded pallets.
Applications
Industrial
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Width
469.9mm
Product Range
Platt 600
External Height
361.95mm
External Depth
177.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate