Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $74.260 |
Price for:Each
Minimum: 1
Multiple: 1
$74.26
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No507
Newark Part No.91B0539
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial15"
External Height - Metric381mm
External Width - Imperial11"
External Width - Metric279.4mm
External Depth - Imperial4.38"
External Depth - Metric111.3mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
507 is a black blow molded case. It is filled with cubed “Pick-n-Pluck” foam to configure for your needs, or have Platt customize foam for a perfect fit.
- Economical, all-purpose solution to meet your case needs
- Strong high-density polyethylene shell is unaffected by extreme temperatures
- Easy to brand with company logos
- Textured exteriors resist dents, cracking and scuffs
- Latches and handles are field replaceable
- Exterior dimension (L x W x D) is 15 x 11 x 4.38inch
- Interior dimension (L x W x D) is 13.9 x 9.9 x 4.03inch
- Includes padlock loop, 2 latches
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
15"
External Width - Imperial
11"
External Depth - Imperial
4.38"
Product Range
-
Case Color
Black
External Height - Metric
381mm
External Width - Metric
279.4mm
External Depth - Metric
111.3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate