Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATT
Manufacturer Part No369THY-SGSH
Newark Part No.07C7930
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $760.190 |
| 5+ | $735.260 |
| 10+ | $710.340 |
| 25+ | $656.340 |
| 50+ | $618.950 |
Price for:Each
Minimum: 1
Multiple: 1
$760.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
369THY-SGSH is a super-size tool case with wheels and telescoping handle. High-tech rugged ribbed case in a large size. Yellow valance with all black hardware, built-in TSA accepted combination lock, 2 recessed military-style latches, cardholder, exterior mesh accessory pouch, full-length piano hinge, stitched vinyl steel-core handle, ball-bearing wheels and telescoping handle. 1 top handle and 1 side handle added for easier handling. New compartments have been added to the bottom of the case to increase storage capabilities.
- Interior dimensions (L x W x D) is 17 1/2" x 14 5/8" x 9"
- Exterior dimensions (L x W x D)is 20 1/4" x 17" x 12"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
-
External Width
17"
Product Range
-
External Height
20.25"
External Depth
12"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate