Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No359TY-SGSHCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.80AK4481
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $475.990 |
| 5+ | $460.380 |
| 10+ | $444.780 |
| 25+ | $410.960 |
| 50+ | $387.550 |
Price for:Each
Minimum: 1
Multiple: 1
$475.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
359TY-SGSH is a super-size tool case. It is a high-tech rugged ribbed case in a large size. It has black valance with all-black hardware, a built-in TSA-accepted combination lock, a full-length piano hinge, a stitched vinyl steel-core handle, and cast key locks. Includes SG and SH sewn pallets, or users can customize user cases with any two super-size pallets.
- Interior dimension is (L x W x D) 17.5 x 14.625 x 9inch
- 5inch interior body depth
- Exterior dimension is (L x W x D) 19.125 x 17 x 10inch
- N wheels and telescoping handle
- Yellow color, 2 number of super sized pallets
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
-
External Width
17"
Product Range
-
External Height
19.125"
External Depth
10"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
