| Quantity | Price |
|---|---|
| 1+ | $73.680 |
| 25+ | $70.320 |
| 50+ | $68.450 |
| 100+ | $66.200 |
| 250+ | $63.960 |
Product Information
Product Overview
310 is a blow molded case. Meet Platt's low cost solution to "Make-Your-Own" case needs. This case is manufactured from prime, high-density polyethylene, with double-wall construction. The textured exteriors resist dents, cracking and scuffs. The shells are unaffected by extreme temperatures. The hardware features mechanical latches that are field replaceable, and a mechanical hinge system that is made to last. All cases meet U.S. 94B specifications as an electrical insulator and are impervious to chemical attack. All Platt Foam-Filled cases are filled with layers of cubed foam and a flat cushion in the bottom and convoluted and/or flat cushion in the lid.
- Case comes with 1 handle and 2 latches
- Exterior dimensions (L x W x D) is 13 1/2" x 8" x 5 1/2"
- Interior dimensions (L x W x D) is 12 3/8" x 6 7/8" x 5 3/16"
Notes
Custom design capabilities available.
Technical Specifications
PE (Polyethylene)
5.5"
8"
13.5"
-
Black
139.7mm
203.2mm
342.9mm
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate