Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $30.500 |
Price for:Each
Minimum: 1
Multiple: 1
$30.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No207
Newark Part No.92B8915
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial10.5"
External Height - Metric266.7mm
External Width - Imperial7"
External Width - Metric177.8mm
External Depth - Imperial3"
External Depth - Metric76.2mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 207 is a high-density polyethylene Blow Molded Case with double wall construction. The textured exteriors resist dents, cracking and scuffs. The shells are unaffected by extreme temperatures. The hardware features mechanical latches that are field replaceable and a mechanical hinge system that is made to last. All cases meet U.S. 94B Specifications as an electrical insulator and are impervious to chemical attack. All Platt Foam-Filled cases are filled with layers of cubed foam and a flat cushion in the bottom and convoluted and/or flat cushion in the lid.
- All-purpose solution to meet your case needs
- Strong high-density polyethylene shell is unaffected by extreme temperatures
- Textured exteriors resist dents, cracking and scuffs
- Latches and handles are field replaceable
Applications
Maintenance & Repair
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
10.5"
External Width - Imperial
7"
External Depth - Imperial
3"
Product Range
-
Case Color
Black
External Height - Metric
266.7mm
External Width - Metric
177.8mm
External Depth - Metric
76.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate