Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATT
Manufacturer Part No181309A
Newark Part No.07C7644
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $478.820 |
| 5+ | $463.120 |
| 10+ | $447.430 |
| 25+ | $413.410 |
| 50+ | $389.860 |
Price for:Each
Minimum: 1
Multiple: 1
$478.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No181309A
Newark Part No.07C7644
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial19"
External Height - Metric482.6mm
External Width - Imperial13.5"
External Width - Metric342.9mm
External Depth - Imperial10.25"
External Depth - Metric260.35mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
181309A is a heavy-duty ATA case with recessed hardware. Heavy-Duty Polyethylene ATA Cases with Recessed Hardware. The exterior shell is tough impact resistant HMW polyethylene. Heavy-Duty aluminum rim and gasket, built-in TSA accepted combination lock, full-length piano hinge, cardholder and spring loaded handle. This case comes with our standard pick-n-pluck cubed foam.
- Interior dimensions (L x W x D) is 18 1/2" x 12 1/2" x 9"
- Exterior dimensions (L x W x D) is 19" x 13 1/2" x 10 1/4"
- Body depth is 5"
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
19"
External Width - Imperial
13.5"
External Depth - Imperial
10.25"
Product Range
-
Case Color
Black
External Height - Metric
482.6mm
External Width - Metric
342.9mm
External Depth - Metric
260.35mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate