Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $179.690 |
Price for:Each
Minimum: 1
Multiple: 1
$179.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No1425
Newark Part No.87F3586
Technical Datasheet
Carrying Case MaterialPlastic
Case ColorBlack
External Height - Imperial19.3"
External Height - Metric489mm
External Width - Imperial14.3"
External Width - Metric362mm
External Depth - Imperial7.75"
External Depth - Metric196.9mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1425 is a 18-inch black Light-duty Case made of scuff resistant moulded ABS thermoplastic forms the tough shell of these cases. It offers foam-filled, extruded aluminium rim, draw-bolt key locks and strong moulded handle. It has been a mainstay of Platts rugged case line for over 25 years.
- Medium-duty valance
Applications
Industrial
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
19.3"
External Width - Imperial
14.3"
External Depth - Imperial
7.75"
Product Range
-
Case Color
Black
External Height - Metric
489mm
External Width - Metric
362mm
External Depth - Metric
196.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate