Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $134.770 |
Price for:Each
Minimum: 1
Multiple: 1
$134.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No1419
Newark Part No.94F7677
Technical Datasheet
Carrying Case MaterialPlastic
Case ColorBlack
External Height - Imperial19"
External Height - Metric483mm
External Width - Imperial15"
External Width - Metric381mm
External Depth - Imperial6"
External Depth - Metric152.4mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1419 is a 18-inch black Light-duty Case made of scuff resistant moulded ABS thermoplastic forms the tough shell of these cases. It offers foam-filled, extruded aluminium rim, draw-bolt key locks and strong moulded handle. It has been a mainstay of Platts rugged case line for over 25 years.
Applications
Industrial
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
Plastic
External Height - Imperial
19"
External Width - Imperial
15"
External Depth - Imperial
6"
Product Range
-
Case Color
Black
External Height - Metric
483mm
External Width - Metric
381mm
External Depth - Metric
152.4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate