Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Product Information
ManufacturerPLATT
Manufacturer Part No1018F
Newark Part No.97F9763
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
External Height - Imperial-000"
External Height - Metric-000mm
External Width - Imperial-000"
External Width - Metric-000mm
External Depth - Imperial-000"
External Depth - Metric-000mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Metric
-000mm
External Width - Metric
-000mm
External Depth - Metric
-000mm
External Height - Imperial
-000"
External Width - Imperial
-000"
External Depth - Imperial
-000"
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate