Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No1016HWLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84C9671
Product RangeGuardsman Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1,141.890 |
Price for:Each
Minimum: 1
Multiple: 1
$1,141.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No1016HWLCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.84C9671
Product RangeGuardsman Series
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial17.25"
External Height - Metric438.15mm
External Width - Imperial16.75"
External Width - Metric425.45mm
External Depth - Imperial23"
External Depth - Metric584.2mm
Product RangeGuardsman Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
1016HWL is a 1016HW GUARDSMAN ATA 300 shipping case with wheels and telescoping handle. Heavy-duty black HMW polyethylene material with unique continuous industrial frame based on Platt's Guardsman™ design and construction. All hardware is recessed for wearability and shipping purposes. Cases come with built-in TSA accepted combination lock, 1 spring loaded handle, full-length piano hinge and security type bolts. Case equipped with telescoping handle and recessed wheels for easy transporting.
- Lining Only - All top and body interiors of cases are lined with high density foam
- Interior dimensions (L x W x D) is 20 1/2" x 14 1/2" x 14"
- Body depth is 10 1/2"
- Get superior protection and travel light with heavy-duty black HMW polyethylene material
- Unique continuous industrial frame based on Platt’s patented Guardsman™ design and construction
- Provides the best in high-impact strength, durability, crack resistance and chemical resistance
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
17.25"
External Width - Imperial
16.75"
External Depth - Imperial
23"
Product Range
Guardsman Series
Case Color
Black
External Height - Metric
438.15mm
External Width - Metric
425.45mm
External Depth - Metric
584.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
