Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATT
Manufacturer Part No1013LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H1324
Product RangeGuardsman Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $727.380 |
Price for:Each
Minimum: 1
Multiple: 1
$727.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATT
Manufacturer Part No1013LCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.97H1324
Product RangeGuardsman Series
Technical Datasheet
Carrying Case MaterialPE (Polyethylene)
Case ColorBlack
External Height - Imperial9.5"
External Height - Metric241.3mm
External Width - Imperial12.5"
External Width - Metric317.5mm
External Depth - Imperial18.5"
External Depth - Metric469.9mm
Product RangeGuardsman Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
1013L is a 1013 GUARDSMAN ATA 300 shipping case. Heavy-duty black HMW polyethylene material with unique continuous industrial frame based on Platt's Guardsman™ design and construction. Cases come with built-in TSA accepted combination lock, 1 spring loaded handle, full-length piano hinge and security type bolts.
- Lining only - all top and body interiors of cases are lined with high density foam
- Interior dimensions (L x W x D) is 17 1/2" x 11" x 8"
- Outside dimensions (L x W x D) is 18.5" x 12.5" x 9.5"
- Body depth is 5.5"
- Get superior protection and travel light with heavy-duty black HMW polyethylene material
- Unique continuous industrial frame based on Platt’s patented Guardsman™ design and construction
- Provides the best in high-impact strength, durability, crack resistance and chemical resistance
Notes
Custom design capabilities available.
Technical Specifications
Carrying Case Material
PE (Polyethylene)
External Height - Imperial
9.5"
External Width - Imperial
12.5"
External Depth - Imperial
18.5"
Product Range
Guardsman Series
Case Color
Black
External Height - Metric
241.3mm
External Width - Metric
317.5mm
External Depth - Metric
469.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
