Print Page
Technical Specifications
For Use With
Hako 474, 475, 701, 702B, 808, 809 Series Desoldering Stations
Tip / Nozzle Width
1.8mm
Product Range
HK Series
Tip / Nozzle Style
Round
Tip / Nozzle Length
19mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
