Print Page
66-704
Replacement Soldering Tip, Hexacon/American Beauty/Esico Soldering Irons, Chisel, 0.375", 66 Series
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.900 |
Price for:Each
Minimum: 1
Multiple: 1
$23.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PLATO |
|---|---|
| Manufacturer Part No | 66-704Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 98H3395 |
| Product Range | 66 Series |
| Technical Datasheet | |
| Tip / Nozzle Width | 0.375" |
| Tip / Nozzle Style | Chisel |
| For Use With | Hexacon/American Beauty & Esico 3/8" Tip Soldering Irons |
| Product Range | 66 Series |
| SVHC | To Be Advised |
Product Overview
66-704 is a 66 series soldering tip for use with Hexacon/American Beauty & Esico 3/8" tip soldering irons. The long life and fast heat recovery of the Plato soldering tip increase user effectiveness and decreases production times.
- Fast heat recovering increases soldering speed
- Longer tip reduces manufacturing costs
- Fewer tip change-overs
- 0.375inch tip width
- Chisel tip style
Technical Specifications
| Tip / Nozzle Width | 0.375" |
|---|---|
| For Use With | Hexacon/American Beauty & Esico 3/8" Tip Soldering Irons |
| SVHC | To Be Advised |
| Tip / Nozzle Style | Chisel |
|---|---|
| Product Range | 66 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
