Print Page
Product Information
ManufacturerPLATO
Manufacturer Part No66-300Copy
Newark Part No.98H3389
Product Range66 Series
Technical Datasheet
Tip / Nozzle Width0.25"
Tip / Nozzle StyleScrewdriver
Product Range66 Series
SVHCTo Be Advised
Product Overview
66-300 is a 66 series soldering tip for use with Hexacon/American Beauty & Esico 3/8" tip soldering irons. The long life and fast heat recovery of the Plato soldering tip increase user effectiveness and decreases production times.
- Fast heat recovering increases soldering speed
- Longer tip reduces manufacturing costs
- Fewer tip change-overs
- 0.25inch tip width
- Screwdriver tip style
Technical Specifications
Tip / Nozzle Width
0.25"
For Use With
Hexacon/American Beauty & Esico 3/8" Tip Soldering Irons
SVHC
To Be Advised
Tip / Nozzle Style
Screwdriver
Product Range
66 Series
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
