Print Page
1010-397
Replacement Soldering Tip, Hexacon/American Beauty/Esico/Weller Soldering Irons, Chisel, 0.625"
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | PLATO |
|---|---|
| Manufacturer Part No | 1010-397Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 98H3228 |
| Product Range | 1010 Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $48.030 |
Price for:Each
Minimum: 1
Multiple: 1
$48.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PLATO |
|---|---|
| Manufacturer Part No | 1010-397Copy |
| Manufacturer Standard Lead Time | 4 weeks |
| Newark Part No. | 98H3228 |
| Product Range | 1010 Series |
| Technical Datasheet | |
| Tip / Nozzle Width | 0.625" |
| Tip / Nozzle Style | Chisel |
| For Use With | Hexacon/American Beauty/Esico & Weller 5/8" Tip Soldering Irons |
| Product Range | 1010 Series |
| SVHC | To Be Advised |
Technical Specifications
| Tip / Nozzle Width | 0.625" |
|---|---|
| For Use With | Hexacon/American Beauty/Esico & Weller 5/8" Tip Soldering Irons |
| SVHC | To Be Advised |
| Tip / Nozzle Style | Chisel |
|---|---|
| Product Range | 1010 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
