Print Page
T130K1
Cable Tester w/Remote, VDV MapMaster 3.0 Series, 50VDC /VAC, 173mm, 81mm, 36mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATINUM TOOLS
Manufacturer Part NoT130K1
Newark Part No.52AC1385
Product RangeVDV MapMaster 3.0 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $272.750 |
Price for:Each
Minimum: 1
Multiple: 1
$272.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part NoT130K1
Newark Part No.52AC1385
Product RangeVDV MapMaster 3.0 Series
Technical Datasheet
Tester TypeNetwork Cable Tester Kit
Resistance-
External Height6.8"
External Width3.2"
External Depth1.4"
Product RangeVDV MapMaster 3.0 Series
SVHCTo Be Advised
Product Overview
VDV MapMaster™ 3.0 cable tester kit. It combines continuity testing, mapping, generating tones and length measurement functions into a single easy to use unit for installation, troubleshooting and maintenance for telco, network or coax cable. The back-lit display, glow-in-the dark keypad and a built-in flashlight helps to work in the dark.
Applications
Test & Measurement
Contents
VDV MapMaster™ 3.0 main unit, ID only network remotes (#1-20), RJ45 port saver, 2 no-fault RJ12 cable, 5 FTP patch cable, Cable assembly (RJ45 to alligator clip), BNC adapter kit, 9V battery, Hanging pouch.
Technical Specifications
Tester Type
Network Cable Tester Kit
External Height
6.8"
External Depth
1.4"
SVHC
To Be Advised
Resistance
-
External Width
3.2"
Product Range
VDV MapMaster 3.0 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate