Print Page
JH12-100
Fastener, 100/Box, J Hook Cable Support, 0.75 ", Galvanized Steel, Yellow
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATINUM TOOLS
Manufacturer Part NoJH12-100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25AM6132
Product RangeJH Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $224.990 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$224.99
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part NoJH12-100Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25AM6132
Product RangeJH Series
Technical Datasheet
Cable Clamp / Clip TypeJ Hook Cable Support
Internal Diameter0.75"
Cable Clamp / Clip MaterialGalvanized Steel
Cable Clamp / Clip ColourYellow
External Length-
External Width-
Height-
Product RangeJH Series
SVHCTo Be Advised
Technical Specifications
Cable Clamp / Clip Type
J Hook Cable Support
Cable Clamp / Clip Material
Galvanized Steel
External Length
-
Height
-
SVHC
To Be Advised
Internal Diameter
0.75"
Cable Clamp / Clip Colour
Yellow
External Width
-
Product Range
JH Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate