Print Page
4006
Tool Bag, Big Mouth, 6 Pocket, Water Resistant
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $56.700 |
Price for:Each
Minimum: 1
Multiple: 1
$56.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No4006
Newark Part No.84Y7994
Technical Datasheet
Bag TypeTool
Bag MaterialCanvas
External Height - Imperial-
External Height - Metric-
External Width - Imperial-
External Width - Metric-
External Depth - Imperial-
External Depth - Metric-
Product Range-
SVHCTo Be Advised
Product Overview
The durable Big Mouth Tool Bag is perfect for carrying your tools to the job site. The heavy duty construction means this bag will last for years to come!
- 6 spacious interior and exterior pockets for storage
- Water-resistant canvas construction with nylon stitching for durability
- Collapses flat for storage when not in use
Technical Specifications
Bag Type
Tool
External Height - Imperial
-
External Width - Imperial
-
External Depth - Imperial
-
Product Range
-
Bag Material
Canvas
External Height - Metric
-
External Width - Metric
-
External Depth - Metric
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate