Print Page
19059C
Wrench, Can, Plastic Handle, 3/8 " Drive
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.010 |
Price for:Each
Minimum: 1
Multiple: 1
$15.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No19059C
Newark Part No.13T6746
Technical Datasheet
Kit Contents2x Hex Head Socket
Product Range-
SVHCTo Be Advised
Product Overview
Used for telephone craft. work, connecting wires to fuses, tightening nuts on binding post terminals and to place fuses in cable terminals. Double ended 3/8" and 7/16" hex sockets are color coded for quick identification of socket sizes. Design allows use of a wrench for additional torque. Sockets feature a thin wall design for access into tight spaces.
- Manufactured from high carbon tool steel
- Heat treated for strength and durability
- High impact extruded plastic handle
Technical Specifications
Kit Contents
2x Hex Head Socket
SVHC
To Be Advised
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate