Print Page
19002C
Screwdriver Set, Cushion Grip, 6-In-1
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No19002CCopy
Newark Part No.26Y8524
Technical Datasheet
Kit ContentsScrewdriver Set (Phillips , Slotted, Nut Driver)
Product Range-
SVHCTo Be Advised
Product Overview
This ergonomically designed screwdriver has a high impact plastic core covered in a comfortable cushion grip handle, allowing the PRO 6-in-1 to be used for extended periods of time without hand fatigue or stress.
- Multiple quick, easy-loading bits included for various applications
- The 19002C bit load includes Phillips (1, 2), Slotted (3/16 in. , 7/32 in. ), and Nut Drivers (1/4 inch, 5/16 in. )
Technical Specifications
Kit Contents
Screwdriver Set (Phillips , Slotted, Nut Driver)
SVHC
To Be Advised
Product Range
-
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate