Print Page
18120
Specialty Terminal, Wire Splice
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPLATINUM TOOLS
Manufacturer Part No18120Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13T6742
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $19.620 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$19.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No18120Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.13T6742
Technical Datasheet
Product Range-
Termination-
Terminal TypeWire Splice
SVHCTo Be Advised
Product Overview
The Telcom Splicing Connectors utilize an insulation displacement contact design for fast, simple, reliable terminations. No wire stripping is required and connectors will accept wire of different gauges. These connectors are gel filled to provide moisture resistance and inhibit corrosion. Typical uses include butt splicing 2 or 3 wires of the same or different gauges. Perfect for pigtail and load coil splice applications.
- For use with solid copper conductors only
- 22-26 AWG, 2 wire splice
- Wires can be of different wire gauges
- Max insulation O. D:. 060" (1. 52mm)
Technical Specifications
Product Range
-
Terminal Type
Wire Splice
Termination
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate