Print Page
18110
Specialty Terminal, Wire Splice
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PLATINUM TOOLS |
|---|---|
| Manufacturer Part No | 18110Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 13T6741 |
| Your Part Number | |
| Technical Datasheet |
50 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $21.580 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$21.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PLATINUM TOOLS |
|---|---|
| Manufacturer Part No | 18110Copy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 13T6741 |
| Technical Datasheet | |
| Product Range | - |
| Termination | - |
| Terminal Type | Wire Splice |
| SVHC | To Be Advised |
Product Overview
The Telcom Splicing Connectors utilize an insulation displacement contact design for fast, simple, reliable terminations. No wire stripping is required and connectors will accept wire of different gauges. These connectors are gel filled to provide moisture resistance and inhibit corrosion. Typical uses include butt splicing 2 or 3 wires of the same or different gauges. Perfect for pigtail and load coil splice applications.
- For use with solid copper conductors only
- 19-26 AWG, 2 or 3 wire splice
- Wires can be of different wire gauges
- Max insulation O. D:. 066" (1. 67mm)
Technical Specifications
| Product Range | - |
|---|---|
| Terminal Type | Wire Splice |
| Termination | - |
|---|---|
| SVHC | To Be Advised |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |