Print Page
18002
RF / Coaxial Connector, F Coaxial, Straight Jack, Compression, RG6
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATINUM TOOLS
Manufacturer Part No18002
Newark Part No.95Y9064
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No18002
Newark Part No.95Y9064
Technical Datasheet
Connector TypeF Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCompression
Impedance-
Coaxial Cable TypeRG6
Contact Material-
Contact PlatingNickel Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range-
SVHCTo Be Advised
Product Overview
Platinum Tools' SealSmart Compression Connectors provide simple, fast and reliable terminations. The perfect solution for CATV, DSS, Security, Home Theater and Residential Structured wiring installations.
- 10 Pack
- RG6 Quad
- Molded in gasket provides a weather tight seal at cable entry.
- Single crimp termination with captive center contact design.
- Universal crimp tool terminates all three SealSmart Connector designs.
Technical Specifications
Connector Type
F Coaxial
Coaxial Termination
Compression
Coaxial Cable Type
RG6
Contact Plating
Nickel Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Jack
Impedance
-
Contact Material
-
Frequency Max
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate