Print Page
15041C
Cable Stripper, Multi, Coaxial, Twisted, Voice, 5 " x 3.25 " x 1 "
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPLATINUM TOOLS
Manufacturer Part No15041C
Newark Part No.26W5996
Your Part Number
Technical Datasheet
75 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $18.520 |
Price for:Each
Minimum: 1
Multiple: 1
$18.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPLATINUM TOOLS
Manufacturer Part No15041C
Newark Part No.26W5996
Technical Datasheet
Stripping Capacity Metric-
For Use With-
Product Range-
SVHCTo Be Advised
Product Overview
The "Big Red" is an easy to use professional cable and wire stripper/cutter for most cable types and sizes in the networking world of voice, data and video.
- Coax cassette blades are pre-set
- Adjustable stripper for twisted pair & audio cables
- Cutters for both cable & wire conductors
- Includes braid comb, hook and loop, for folding the braid back over the cable jacket
Technical Specifications
Stripping Capacity Metric
-
Product Range
-
For Use With
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate