Print Page
15015C
Cable Stripper, Cat5/5e/6 Twisted Pair Cables, 4.5mm to 6.3mm
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PLATINUM TOOLS |
|---|---|
| Manufacturer Part No | 15015CCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 59J7169 |
| Your Part Number | |
| Technical Datasheet |
21 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $15.070 |
Price for:Each
Minimum: 1
Multiple: 1
$15.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PLATINUM TOOLS |
|---|---|
| Manufacturer Part No | 15015CCopy |
| Manufacturer Standard Lead Time | 23 weeks |
| Newark Part No. | 59J7169 |
| Technical Datasheet | |
| Stripping Capacity AWG | - |
| Stripping Capacity Metric | 4.5mm to 10mm |
| For Use With | Cat5/5e/6 Twisted Pair Cables |
| Product Range | - |
| SVHC | To Be Advised |
Product Overview
This economical tool strips the cable jacket from Cat5/5e/6 twisted pair cables with professional results. Features a long life blade specifically designed to self-adjust to prevent nicks to the inner conductors. Durable, high impact plastic housing is molded in yellow to make it easy to locate.
- Removes the cable jacket on Cat5/5e/6 cables
- Accepts cable diameters from 0.18" to 0.25" (4.5mm - 6.3mm)
- No adjustments required; easily switch from one cable type or insulation to another
- Does not nick inner conductors
- Recommended for PVC cable jackets
- Long life blade
Technical Specifications
| Stripping Capacity AWG | - |
|---|---|
| For Use With | Cat5/5e/6 Twisted Pair Cables |
| SVHC | To Be Advised |
| Stripping Capacity Metric | 4.5mm to 10mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |