Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PIMORONI |
|---|---|
| Manufacturer Part No | PIM370Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69AK4612 |
| Product Range | Pimoroni HyperPixel |
| Your Part Number | |
| Technical Datasheet |
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $75.730 |
Price for:Each
Minimum: 1
Multiple: 1
$75.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PIMORONI |
|---|---|
| Manufacturer Part No | PIM370Copy |
| Manufacturer Standard Lead Time | 6 weeks |
| Newark Part No. | 69AK4612 |
| Product Range | Pimoroni HyperPixel |
| Technical Datasheet | |
| Silicon Manufacturer | - |
| Screen & Display Type | 4" TFT Display |
| Core Architecture | - |
| For Use With | Raspberry Pi |
| Core Sub-Architecture | - |
| Product Range | Pimoroni HyperPixel |
| Silicon Core Number | - |
| Silicon Family Name | - |
| Kit Contents | HyperPixel 4.0 - HiRes Display, 40-Pin Female Header, Standoffs |
Technical Specifications
| Silicon Manufacturer | - |
|---|---|
| Core Architecture | - |
| Core Sub-Architecture | - |
| Silicon Core Number | - |
| Kit Contents | HyperPixel 4.0 - HiRes Display, 40-Pin Female Header, Standoffs |
| Screen & Display Type | 4" TFT Display |
|---|---|
| For Use With | Raspberry Pi |
| Product Range | Pimoroni HyperPixel |
| Silicon Family Name | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
