Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | PILZ |
|---|---|
| Manufacturer Part No | 751109Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 55W4767 |
| Your Part Number | |
| Technical Datasheet |
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $452.660 |
| 5+ | $408.260 |
| 10+ | $360.760 |
| 25+ | $335.630 |
| 50+ | $306.090 |
Price for:Each
Minimum: 1
Multiple: 1
$452.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | PILZ |
|---|---|
| Manufacturer Part No | 751109Copy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 55W4767 |
| Technical Datasheet | |
| Coil Voltage | 24VDC |
| Contact Configuration | 3PST-NO, SPST-NC |
| Product Range | - |
| Relay Mounting | DIN Rail |
| Contact Current | 6A |
| Relay Terminals | Spring Clamp |
| Contact Voltage AC Nom | 240V |
| Contact Voltage DC Nom | - |
| Contact Material | Silver Copper Nickel |
| IP Rating | - |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Coil Voltage | 24VDC |
|---|---|
| Product Range | - |
| Contact Current | 6A |
| Contact Voltage AC Nom | 240V |
| Contact Material | Silver Copper Nickel |
| IP Rating | - |
| Contact Configuration | 3PST-NO, SPST-NC |
|---|---|
| Relay Mounting | DIN Rail |
| Relay Terminals | Spring Clamp |
| Contact Voltage DC Nom | - |
| IP Rating | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
