Print Page
Image is for illustrative purposes only. Please refer to product description.
27 In Stock
Need more?
12 Delivery in 1-3 Business Days(US stock)
15 Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $466.400 |
| 5+ | $421.890 |
| 10+ | $374.250 |
| 25+ | $349.050 |
| 50+ | $319.440 |
Price for:Each
Minimum: 1
Multiple: 1
$466.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No750109
Newark Part No.55W4748
Technical Datasheet
Coil Voltage24VDC
Contact Configuration3PST-NO, SPST-NC
Product Range-
Relay MountingDIN Rail
Contact Current6A
Relay TerminalsScrew
Contact Voltage AC Nom240V
Contact Voltage DC Nom-
Contact MaterialSilver Copper Nickel
IP Rating-
IP Rating-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Coil Voltage
24VDC
Product Range
-
Contact Current
6A
Contact Voltage AC Nom
240V
Contact Material
Silver Copper Nickel
IP Rating
-
Contact Configuration
3PST-NO, SPST-NC
Relay Mounting
DIN Rail
Relay Terminals
Screw
Contact Voltage DC Nom
-
IP Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate