Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPILZ
Manufacturer Part No570230Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99W1669
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $98.040 |
| 5+ | $89.340 |
| 10+ | $88.070 |
| 25+ | $86.000 |
| 50+ | $81.850 |
| 100+ | $74.250 |
| 250+ | $67.560 |
Price for:Each
Minimum: 1
Multiple: 1
$98.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPILZ
Manufacturer Part No570230Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.99W1669
Technical Datasheet
Product Range-
Contact Configuration1NO / 2NC
Switch TerminalsScrew
Contact Voltage AC Max240V
Contact Current AC Max1.5A
IP Rating-
IP Rating-
Contact Voltage DC Max-
Contact Current DC Max-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
-
Switch Terminals
Screw
Contact Current AC Max
1.5A
IP Rating
-
Contact Current DC Max
-
Contact Configuration
1NO / 2NC
Contact Voltage AC Max
240V
IP Rating
-
Contact Voltage DC Max
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
