Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoUSB DRDAQCopy
Newark Part No.21T3868
Technical Datasheet
Data Logger TypeUSB Universal
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
- Data logger with oscilloscope, spectrum analyser and signal generator
- USB connected and powered
- Built-in sensors for light, sound and temperature and an RGB LED
- 4 digital input/outputs
- Measure pH using standard electrodes
- Control up to 20 DrDAQs from one PC
- External sensor sockets also allow you extend the functionality of DrDAQ
- Suitable for hobbyist, student or professionals
Contents
USB DrDAQ datalogger, Software CD, USB installation guide, USB2 1.8m blue cable.
Technical Specifications
Data Logger Type
USB Universal
SVHC
No SVHC (15-Jan-2019)
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
