
| Quantity | Price |
|---|---|
| 1+ | $12.500 |
Product Information
Product Overview
TA534 is a high-quality USB 3.2 cable with Type C plug to Type-A plug connectors that is designed and built specifically for use with PicoScope 3000E Series oscilloscopes when a Type-C port is not available or not fitted on your PC, but a Type-A port is. It features 20AWG conductors for minimal resistance. This also reduces the chance of voltage drop caused by inferior USB ports on some PCs and laptops. As well as reducing voltage drop, it prevents noise that could be caused by an unreliable ground connection and poor screening in inferior cables. The Type-C end of the cable also features a retention screw on the connector for fastening the cable to the rear USB Type-C port of the PicoScope 3000E. When using this cable to connect to the oscilloscope, it may be necessary to use the optional power supply as well, for example the PS017 with the PicoScope 3000E.
- 0.9meter cable length
Technical Specifications
USB Type-A to Type-C Cable
PicoScope 3000E Series
Pico Technology PicoScope 3000E Series USB Powered PC Oscilloscope
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
