
| Quantity | Price |
|---|---|
| 1+ | $57.000 |
Product Information
Product Overview
TA536 is a passive switchable oscilloscope probe with 350MHz bandwidth. This probe has been tuned to specifically work with the latest generation PicoScope 3000E series oscilloscopes, and includes many improvements to enhance durability, ease of use and performance, such as redesigned probe tip allows removal and refitting of replacement tips, replacement TA385 spring tips and TA384 rigid tips are available separately, redesigned probe hook accessory fitting and upgraded high durability probe cable.
- 1:1/10:1 switchable
- Rise time is 35ns(1:1), 1ns(10:1)
- Input resistance of 1Mohm(1:1), 10Mohm (10:1)
- Input capacitance of 57pF (1:1), 15pF (10:1)
- Compensation range 10 to 35pF(x10)
- 1.2m nominal cable length
Contents
Retractable hook tip x 1, Ground lead x 1, Adjustment tool x 1, Tip insulating sleeve x 1, Cable marker x 8, Spring ground x 1.
Technical Specifications
Passive
-
Pico Technology PicoScope 3417E USB Powered PC Oscilloscope
No SVHC (04-Feb-2026)
350MHz
1:1, 10:1
PicoScope 3000E Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
