2. Test & Measurement
                                                                                                  3. Test Equipment Accessories
                                                                                                  4. Test Equipment Cable Assemblies
                                                                                                  Print Page

                                                                                                  TA336 STANDARD N(M)-SMA(M)

                                                                                                  Test Cable Assembly, Standard 6 GHz Flexible Test Lead, Male Port, N(m)-SMA(m)

                                                                                                  PICO TECHNOLOGY
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  PICO TECHNOLOGY TA336 STANDARD N(M)-SMA(M)
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoTA336 STANDARD N(M)-SMA(M)
                                                                                                  Newark Part No.25AC3230
                                                                                                  Product RangePicoVNA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  2 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  info icon

                                                                                                  Price shown includes applicable duties and tariffs
                                                                                                  QuantityPrice
                                                                                                  1+$319.000
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $319.00
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                                                                                                  This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                                                                                                  Product Information

                                                                                                  PICO TECHNOLOGY
                                                                                                  ManufacturerPICO TECHNOLOGY
                                                                                                  Manufacturer Part NoTA336 STANDARD N(M)-SMA(M)
                                                                                                  Newark Part No.25AC3230
                                                                                                  Product RangePicoVNA Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Accessory TypeStandard 6 GHz Flexible Test Lead, Male Port, N(m)-SMA(m)
                                                                                                  For Use WithPico Technology PicoVNA 106 6 GHz Vector Network Analyzer
                                                                                                  Product RangePicoVNA Series
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  TA336 STANDARD N(M)-SMA(M) is a standard 8.5GHz phase stable test lead (male port, N(m) - SMA(m)).

                                                                                                  • Robust, highly flexible cables with stainless steel connectors
                                                                                                  • Flatness and phase variation measured up to 8.5 GHz with cable wrapped 360° around a 10 cm mandrel
                                                                                                  • 600mm cable length

                                                                                                  Technical Specifications

                                                                                                  Accessory Type

                                                                                                  Standard 6 GHz Flexible Test Lead, Male Port, N(m)-SMA(m)

                                                                                                  Product Range

                                                                                                  PicoVNA Series

                                                                                                  For Use With

                                                                                                  Pico Technology PicoVNA 106 6 GHz Vector Network Analyzer

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Associated Products

                                                                                                  7 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (25-Jun-2025)