Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA310 MULTIMETER STYLE PROD 10
Newark Part No.12AC7138
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $7.000 |
Price for:Each
Minimum: 1
Multiple: 1
$7.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA310 MULTIMETER STYLE PROD 10
Newark Part No.12AC7138
Technical Datasheet
Test Probe TypeMultimeter
Test Probe FunctionsMultifunction
Accuracy-
For Use WithPico Technology PicoScope 4444 Series Differential USB Oscilloscopes
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The TA310 from Pico Technology is a multimeter test prod rated for use up to 1000V CAT III measurement applications. It features a shrouded 4mm banana connector.
- Black colour shrouded multimeter test prod
Technical Specifications
Test Probe Type
Multimeter
Accuracy
-
Product Range
-
Test Probe Functions
Multifunction
For Use With
Pico Technology PicoScope 4444 Series Differential USB Oscilloscopes
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate