Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA285 TYPE C ADAPTOR
Newark Part No.01AC7816
Also Known AsTA285
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $30.000 |
Price for:Each
Minimum: 1
Multiple: 1
$30.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA285 TYPE C ADAPTOR
Newark Part No.01AC7816
Also Known AsTA285
Technical Datasheet
Connector to ConnectorType C Plug to Type A Receptacle
Connector AUSB Type C Plug
Cable Length - Metric140m
Connector BUSB Type A Receptacle
Cable Length - Imperial5.5"
USB StandardUSB 3.1
Jacket ColorBlack
Electronic Marking-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
TA285 TYPE C ADAPTOR is a high-quality USB Type-C SuperSpeed to USB standard-A (f) adaptor for use with any USB-connected PicoScope oscilloscope, or PicoLog data logger, and a Type-C port on a laptop or PC.
- Overall length is 139mm
Notes
This adaptor must be used in conjunction with the Pico blue USB cable supplied with your PicoScope.
Technical Specifications
Connector to Connector
Type C Plug to Type A Receptacle
Cable Length - Metric
140m
Cable Length - Imperial
5.5"
Jacket Color
Black
Product Range
-
Connector A
USB Type C Plug
Connector B
USB Type A Receptacle
USB Standard
USB 3.1
Electronic Marking
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
