Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA042Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33P8243
Also Known AsTA042
Your Part Number
44 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $695.460 |
Price for:Each
Minimum: 1
Multiple: 1
$695.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA042Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.33P8243
Also Known AsTA042
Technical Datasheet
Oscilloscope Probe FunctionDifferential
Bandwidth100MHz
Input Voltage Max1.4kV
Test Probe Attenuation100:1, 1000:1
For Use WithAll Makes & Models of Oscilloscopes
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Active differential probe suitable for high common-mode voltage measurement applications up to ±1400V (DC + peak AC). It extends the functionality of standard single ended input oscilloscopes to allow a safe and accurate method of making high-voltage differential measurements. Applications include making safe measurements in power circuit applications and acquisition of low speed balanced differential signals found in serial communications buses.
- Capable of acquiring higher speed signals of up to 100MHz
- Powered by either four AA batteries (included) or the PS008 power supply (optional extra)
Applications
Test & Measurement
Contents
Active differential probe, four AA batteries.
Technical Specifications
Oscilloscope Probe Function
Differential
Input Voltage Max
1.4kV
For Use With
All Makes & Models of Oscilloscopes
SVHC
No SVHC (04-Feb-2026)
Bandwidth
100MHz
Test Probe Attenuation
100:1, 1000:1
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
