Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA019 600 A AC/DC CURRENT PROBCopy
Newark Part No.27M0620
Your Part Number
No Longer Available
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoTA019 600 A AC/DC CURRENT PROBCopy
Newark Part No.27M0620
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max600A
Current Range Min0A
For Use WithOscilloscopes
Product Range-
SVHCNo SVHC (15-Jan-2019)
Product Overview
TA019 is an AC/DC current probe, BNC connector. This current clamp can measure AC and DC currents up to 600A. The AC/DC current clamp is an accessory which allows multimeter to measure electrical current up to 600A DC/AC with a frequency response up to 400Hz. When measuring current with this clamp, there is no need to break a circuit or to affect the isolation.
- Two current ranges controlled by selector switch
- Low battery indicator
- Zero offset button
- BNC type connectors
- Screened lead for noise suppression
- Operating environment from 0°C to 50°C, 70% RH
- Battery life of 100hours with carbon zinc
- 9VDC NEDA 1604, 6F22, 006P battery type
- Voltage output 1mV per 1A (0 to 600mV AC & DC)
- Maximum conductor size is 30mm, BNC with screened lead output connectors
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
600A
For Use With
Oscilloscopes
SVHC
No SVHC (15-Jan-2019)
Probe Side Connector
Current Clamp
Current Range Min
0A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:3A992A
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
