Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPP545.
Newark Part No.83AK6664
Product RangePicoLog 1000 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $31.000 |
Price for:Each
Minimum: 1
Multiple: 1
$31.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPP545.
Newark Part No.83AK6664
Product RangePicoLog 1000 Series
Technical Datasheet
Accessory TypeTerminal Board
For Use WithPico Technology PicoLog 1000 Series Data Logger
Product RangePicoLog 1000 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
PP545 is a small terminal board that is an essential accessory for the PicoLog 1012 and 1216 data loggers. The screw terminals allow sensor wires to be attached to the data logger without soldering. The terminal board also has locations where you can fit resistors to offset and extend the input ranges of the logger.
- Dimension is approx. 2.6 x 2.83 x 0.67inch
- Terminal wire size is 0.6 to 1.6mm (14 to 22AWG)
Technical Specifications
Accessory Type
Terminal Board
Product Range
PicoLog 1000 Series
For Use With
Pico Technology PicoLog 1000 Series Data Logger
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
