New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Signal Generators & Counters
                                                                                                    4. Arbitrary / Function / Pulse / RF Generators
                                                                                                    5. Arbitrary / Function / Pulse Generators
                                                                                                    Print Page

                                                                                                    PICOSOURCE PG914

                                                                                                    Pulse Generator, Pulse, 4 Channel, 1 GHz, PicoSource PG900 Series

                                                                                                    PICO TECHNOLOGY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PICO TECHNOLOGY PICOSOURCE PG914
                                                                                                    PICO TECHNOLOGY PICOSOURCE PG914
                                                                                                    PICO TECHNOLOGY PICOSOURCE PG914
                                                                                                    PICO TECHNOLOGY PICOSOURCE PG914
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoPICOSOURCE PG914
                                                                                                    Newark Part No.72Y1286
                                                                                                    Product RangePicoSource PG900 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    Available to Order
                                                                                                    Manufacturer Standard Lead Time: 14 week(s)
                                                                                                    info icon

                                                                                                    Price shown includes applicable duties and tariffs
                                                                                                    QuantityPrice
                                                                                                    1+$15,195.000
                                                                                                    Price for:Each
                                                                                                    Minimum: 1
                                                                                                    Multiple: 1
                                                                                                    $15,195.00
                                                                                                    Line Note
                                                                                                    Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                    Product Information

                                                                                                    PICO TECHNOLOGY
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoPICOSOURCE PG914
                                                                                                    Newark Part No.72Y1286
                                                                                                    Product RangePicoSource PG900 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Signal Generator TypePulse
                                                                                                    No. of Channels4 Channel
                                                                                                    Product RangePicoSource PG900 Series
                                                                                                    Bandwidth1GHz
                                                                                                    Signal Generator ModulationAM
                                                                                                    Manufacturer Warranty2 Years
                                                                                                    Plug TypeUSB
                                                                                                    SVHCNo SVHC (04-Feb-2026)

                                                                                                    Product Overview

                                                                                                    PICOSOURCE PG914 is a PicoSource PG900 series USB differential pulse generator with 1GHz bandwidth and 4 analogue channels. It is based on step recovery diode (SRD) technology and tunnel diode (TD) technology. This PC based fast edge pulse generator is fully compatible with USB 2.0 and 3.0 PCs It is a versatile, portable triggered differential USB pulse generator low jitter triggered differential USB pulse generator. Pulse outputs are optimized for broad spectral content (fastest transition time) to best suit spectral and time domain transmission and reflectometry measurements. An internal clock is provided for stand alone, self triggered operation and trigger input and output allow generators to source or respond to system triggers. Differential outputs ensure that the proliferation of gigabit differential interconnects and systems can all be addressed (SATA, USB3, HDMI, Ethernet).

                                                                                                    • Integral 50 ohm SMA(f) step recovery diode outputs
                                                                                                    • Differential with deskew, integrated 60ps pulse outputs
                                                                                                    • Dual greater than 200mV fixed amplitude outputs
                                                                                                    • 200ns to 4μs pulse width, 1μs to 1s internal clock period
                                                                                                    • Less than 3ps RMS jitter relative to external trigger
                                                                                                    • -20dB, 10GHz SMA(m-f) attenuator included with step recovery diode outputs
                                                                                                    • Output impedance of 50 ohm, SMA(f) output connector and output accuracy of ±10%
                                                                                                    • Dimension is 190mm x 180mm x 40mm/7.48inch x 7.08inch x 1.57inch (W x D x H)
                                                                                                    • Pollution degree 2 and IP20 rated
                                                                                                    • Operating temperature range from +5°C to +35°C

                                                                                                    Contents

                                                                                                    PicoSource PG914 pulse generator, PicoSource PG900 software disk, Storage and carry case, AC adaptor 5V DC at 2A, Universal input, USB 2.0 cable, SMA/PC3.5/2.92 wrench, Quick start guide, Positive 9040 40ps TD pulse head, Negative 9041 40ps TD pulse head, 12GHz N(f) to SMA(m) adaptor (2) (fitted to TD pulse heads), 50 ohm coaxial SMA(m-m) pulse drive cable, 10GHz 20dB SMA(m-f) attenuator (2) (fitted to SRD pulse outputs).

                                                                                                    Warnings

                                                                                                    To prevent electric shock or permanent damage to signal source, do not connect an input voltage to the integrated pulse outputs or the tunnel diode pulse heads.

                                                                                                    Notes

                                                                                                    Exceeding the overvoltage protection range on any connector can cause permanent damage to instrument and other connected equipment.

                                                                                                    Technical Specifications

                                                                                                    Signal Generator Type

                                                                                                    Pulse

                                                                                                    Product Range

                                                                                                    PicoSource PG900 Series

                                                                                                    Signal Generator Modulation

                                                                                                    AM

                                                                                                    Plug Type

                                                                                                    USB

                                                                                                    No. of Channels

                                                                                                    4 Channel

                                                                                                    Bandwidth

                                                                                                    1GHz

                                                                                                    Manufacturer Warranty

                                                                                                    2 Years

                                                                                                    SVHC

                                                                                                    No SVHC (04-Feb-2026)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Associated Products

                                                                                                    3 Products Found

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:3A992
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (04-Feb-2026)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.