
| Quantity | Price |
|---|---|
| 1+ | $35,615.000 |
Product Information
Product Overview
The PICOSCOPE 9341-25 from Pico Technology is a 9300 series, 4 channels 25GHz sampling oscilloscope. It takes full advantage of available display size and resolution. User can decide how much space to give to trace display and measurements display and whether to open or hide the control menus. The user interface is fully touch or mouse-operable with grabbing and dragging of traces, cursors, regions and parameters. This oscilloscope quickly measure well over 100 standard waveform and eye parameters either for the whole waveform or constrained between markers. The markers can also make on-screen ruler measurements and up to ten simultaneous measurements are possible. The measurements conform to IEEE standard definitions but can edit them for non-standard thresholds and reference levels using the advanced menu or by dragging the on-screen thresholds and levels. Can apply limit tests to up to four measured parameters.
- Sequential sampling
- Signal generator output
- Add external PG900 TDR/TDT source & integrated, differential, deskewable TDR/TDT step generator
- Pattern sync trigger, USB port, LAN port & FCC (EMC), CE (EMC and LVD) compliance
- Power supply voltage of +12V DC ±5%, 1.7A max power supply current
- USB 2.0 (compatible with USB 3.0), LAN connection 10/100Mbit/s
- Microsoft Windows XP (SP2 or SP3), Windows Vista, Windows 7, 8 or Windows 10 32bit or 64bit versions
- Comprehensive built-in measurements, histogramming and editable data mask library
- Intuitive, touch-compatible Windows user interface
- Dimensions 170mm x 285mm x 40mm (W x D x H)
Applications
Test & Measurement
Contents
PICOSCOPE 9301-25 sampling oscilloscope, PicoSample 3 software CD, Quick start guide, 12V power supply universal input, Localized mains lead (line cord), 1.8m USB cable, SMA /PC3.5/2.92 wrench, 1m LAN cable, Storage and carry case.
Technical Specifications
PicoScope 9300 Series
25GHz
32 kpts
Picoscope 9341 Osc, 12V Power Supply, Line Cord, USB & LAN Cable, SMA/3.5/2.92 Wrench, Carry Case
-
4 Channel
1MSPS
14ps
5 Years
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Product Compliance Certificate
