New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Oscilloscopes
                                                                                                    4. PC Based Oscilloscopes
                                                                                                    Print Page

                                                                                                    PICOSCOPE 9321

                                                                                                    PC USB Oscilloscope, PicoScope 9300 Series, 2 Channel, 20 GHz, 1 MSPS, 32 kpts, 17.5 ps

                                                                                                    PICO TECHNOLOGY
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    PICO TECHNOLOGY PICOSCOPE 9321
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoPICOSCOPE 9321
                                                                                                    Newark Part No.18X2822
                                                                                                    Product RangePicoScope 9300 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    PICO TECHNOLOGY
                                                                                                    ManufacturerPICO TECHNOLOGY
                                                                                                    Manufacturer Part NoPICOSCOPE 9321
                                                                                                    Newark Part No.18X2822
                                                                                                    Product RangePicoScope 9300 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangePicoScope 9300 Series
                                                                                                    Scope Channels2 Channel
                                                                                                    Bandwidth20GHz
                                                                                                    Sampling Rate1MSPS
                                                                                                    Display Memory Depth32 kpts
                                                                                                    Calculated Rise Time17.5ps
                                                                                                    Kit ContentsPicoscope 9321 Osc, 12V Power Supply, Line Cord, USB & LAN Cable, SMA/3.5/2.92 Wrench, Carry Case
                                                                                                    Manufacturer Warranty5 Years
                                                                                                    Plug Type-
                                                                                                    SVHCNo SVHC (15-Jan-2019)

                                                                                                    Product Overview

                                                                                                    The PICOSCOPE 9321 from Pico Technology is a 9300 series, 2 channels 20GHz sampling oscilloscope. It takes full advantage of available display size and resolution. User can decide how much space to give to trace display and measurements display and whether to open or hide the control menus. The user interface is fully touch or mouse-operable with grabbing and dragging of traces, cursors, regions and parameters. This oscilloscope quickly measure well over 100 standard waveform and eye parameters either for the whole waveform or constrained between markers. The markers can also make on-screen ruler measurements and up to ten simultaneous measurements are possible. The measurements conform to IEEE standard definitions but can edit them for non-standard thresholds and reference levels using the advanced menu or by dragging the on-screen thresholds and levels. Can apply limit tests to up to four measured parameters.

                                                                                                    • Sequential sampling
                                                                                                    • Signal generator output, 11.3Gb/s clock recovery trigger, 9.5GHz optical electrical converter
                                                                                                    • Add external PG900 TDR/TDT source & integrated, differential, deskewable TDR/TDT step generator
                                                                                                    • Pattern sync trigger, USB port, LAN port & FCC (EMC), CE (EMC and LVD) compliance
                                                                                                    • Power supply voltage of +12V DC ±5%, 1.7A max power supply current
                                                                                                    • USB 2.0 (compatible with USB 3.0), LAN connection 10/100Mbit/s
                                                                                                    • Microsoft Windows XP (SP2 or SP3), Windows Vista, Windows 7, 8 or Windows 10 32bit or 64bit versions
                                                                                                    • Comprehensive built-in measurements, histogramming and editable data mask library
                                                                                                    • Intuitive, touch-compatible Windows user interface
                                                                                                    • Dimensions 170mm x 285mm x 40mm (W x D x H)

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    PICOSCOPE 9301-25 sampling oscilloscope, PicoSample 3 software CD, Quick start guide, 12V power supply universal input, Localized mains lead (line cord), 1.8m USB cable, SMA /PC3.5/2.92 wrench, 1m LAN cable, Storage and carry case.

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    PicoScope 9300 Series

                                                                                                    Bandwidth

                                                                                                    20GHz

                                                                                                    Display Memory Depth

                                                                                                    32 kpts

                                                                                                    Kit Contents

                                                                                                    Picoscope 9321 Osc, 12V Power Supply, Line Cord, USB & LAN Cable, SMA/3.5/2.92 Wrench, Carry Case

                                                                                                    Plug Type

                                                                                                    -

                                                                                                    Scope Channels

                                                                                                    2 Channel

                                                                                                    Sampling Rate

                                                                                                    1MSPS

                                                                                                    Calculated Rise Time

                                                                                                    17.5ps

                                                                                                    Manufacturer Warranty

                                                                                                    5 Years

                                                                                                    SVHC

                                                                                                    No SVHC (15-Jan-2019)

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (15-Jan-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.