Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 9302
Newark Part No.08X2011
Product RangePicoScope 9300 Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerPICO TECHNOLOGY
Manufacturer Part NoPICOSCOPE 9302
Newark Part No.08X2011
Product RangePicoScope 9300 Series
Technical Datasheet
Product RangePicoScope 9300 Series
Scope Channels2 Channel
Bandwidth20GHz
Sampling Rate1MSPS
Display Memory Depth32 Mpts
Calculated Rise Time17.5ps
Kit ContentsUSB Cable, LAN Cable, SMA/PC3.5/2.92 Wrench, 2x Connector Savers, Power Divider Kit, Software CD, Carrying Case, Power Cord, User Manual
Manufacturer Warranty2 Years
Plug Type-
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Product Range
PicoScope 9300 Series
Bandwidth
20GHz
Display Memory Depth
32 Mpts
Kit Contents
USB Cable, LAN Cable, SMA/PC3.5/2.92 Wrench, 2x Connector Savers, Power Divider Kit, Software CD, Carrying Case, Power Cord, User Manual
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
1MSPS
Calculated Rise Time
17.5ps
Manufacturer Warranty
2 Years
SVHC
No SVHC (15-Jan-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate